


299-A8EM015 | |
|---|---|
DigiKey Part Number | 2861-299-A8EM015-ND |
Manufacturer | |
Manufacturer Product Number | 299-A8EM015 |
Description | CBL ASSY CIRC 8P M TO RJ45 4.92' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 4.92' (1.50m) |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer Dinkle Corporation, USA | Length 4.92' (1.50m) |
Series | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.70000 | $74.70 |
| 5 | $56.02600 | $280.13 |
| 10 | $48.55500 | $485.55 |
| 20 | $44.82000 | $896.40 |
| 50 | $41.08500 | $2,054.25 |
| 100 | $37.35000 | $3,735.00 |

