


299-A8EF030 | |
|---|---|
DigiKey Part Number | 2861-299-A8EF030-ND |
Manufacturer | |
Manufacturer Product Number | 299-A8EF030 |
Description | CBL ASSY CIRC 8P F TO RJ45 9.84' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 9.84' (3.00m) |
Category | Connector Type Circular 08 pos Female to RJ45, 8p8c |
Manufacturer Dinkle Corporation, USA | Length 9.84' (3.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.00000 | $99.00 |
| 5 | $74.25000 | $371.25 |
| 10 | $64.35000 | $643.50 |
| 20 | $59.40000 | $1,188.00 |
| 50 | $54.45000 | $2,722.50 |
| 100 | $49.50000 | $4,950.00 |

