


252-D4000-2PS050 | |
|---|---|
DigiKey Part Number | 2861-252-D4000-2PS050-ND |
Manufacturer | |
Manufacturer Product Number | 252-D4000-2PS050 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Dinkle Corporation, USA | 2nd Connector Type Wire Leads |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 16.40' (5.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Green |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation D | Ingress Protection IP68 - Dust Tight, Waterproof |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.23000 | $87.23 |
| 5 | $65.42600 | $327.13 |
| 10 | $56.70200 | $567.02 |
| 20 | $52.34050 | $1,046.81 |
| 50 | $47.97900 | $2,398.95 |
| 100 | $43.61730 | $4,361.73 |

