


252-D4000-0ES100 | |
|---|---|
DigiKey Part Number | 2861-252-D4000-0ES100-ND |
Manufacturer | |
Manufacturer Product Number | 252-D4000-0ES100 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Dinkle Corporation, USA | 2nd Connector Type Wire Leads |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 32.8' (10.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation D | Ingress Protection IP68 - Dust Tight, Waterproof |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.95000 | $143.95 |
| 5 | $107.96400 | $539.82 |
| 10 | $93.56900 | $935.69 |
| 20 | $86.37150 | $1,727.43 |
| 50 | $79.17380 | $3,958.69 |
| 100 | $71.97610 | $7,197.61 |

