


252-D4000-0ES050 | |
|---|---|
DigiKey Part Number | 2861-252-D4000-0ES050-ND |
Manufacturer | |
Manufacturer Product Number | 252-D4000-0ES050 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Dinkle Corporation, USA | 2nd Connector Type Wire Leads |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 16.40' (5.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation D | Ingress Protection IP68 - Dust Tight, Waterproof |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.25000 | $85.25 |
| 5 | $63.93600 | $319.68 |
| 10 | $55.41200 | $554.12 |
| 20 | $51.14900 | $1,022.98 |
| 50 | $46.88660 | $2,344.33 |
| 100 | $42.62420 | $4,262.42 |

