Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 16.40' (5.00m)
M8 & M12 circular connectors

252-A8000-0ES050

DigiKey Part Number
2861-252-A8000-0ES050-ND
Manufacturer
Manufacturer Product Number
252-A8000-0ES050
Description
CIRC CBL 8POS PLUG TO WIRE 16.4'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Dinkle Corporation, USA
2nd Connector Type
Wire Leads
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
16.40' (5.00m)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Round
1st Connector Number of Positions
8
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions Loaded
All
Color
Blue
1st Connector Shell Size - Insert
M12
Shielding
Shielded
1st Connector Orientation
A
Ingress Protection
IP68 - Dust Tight, Waterproof
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$84.56000$84.56
5$63.41600$317.08
10$54.96100$549.61
20$50.73350$1,014.67
50$46.50560$2,325.28
100$42.27770$4,227.77