252-A8000-0ES020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
252-A8000-0ES020
M8 & M12 circular connectors

252-A8000-0ES020

DigiKey Part Number
2861-252-A8000-0ES020-ND
Manufacturer
Manufacturer Product Number
252-A8000-0ES020
Description
CIRC CBL 8POS PLUG TO WIRE 6.56'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Blue
Shielding
Shielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.