
410-280 | |
|---|---|
DigiKey Part Number | 410-280-ND |
Manufacturer | |
Manufacturer Product Number | 410-280 |
Description | CHIPKIT DP32 PIC32MX250F128B |
Customer Reference | |
Detailed Description | PIC32MX250F128B chipKIT™ DP32 PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M4K™ | |
Platform | ||
Utilized IC / Part | PIC32MX250F128B | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |







