
480-10-250-00-001000 | |
|---|---|
DigiKey Part Number | ED1308-50-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 480-10-250-00-001000 |
Description | CONN HDR SOLDER 50POS GOLD |
Customer Reference | |
Detailed Description | 50 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 50 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.45000 | $21.45 |
| 10 | $18.23300 | $182.33 |
| 100 | $15.49930 | $1,549.93 |
| 500 | $15.13934 | $7,569.67 |






