HSPA+, Zigbee® Gateway Ethernet, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSPA+, Zigbee® Gateway Ethernet, RS-232
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

X4-Z1U-U901-A

DigiKey Part Number
602-1805-ND
Manufacturer
Manufacturer Product Number
X4-Z1U-U901-A
Description
GATEWAY HSPA+ ZIGBEE ETHERNET
Customer Reference
Detailed Description
HSPA+, Zigbee® Gateway Ethernet, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
HSPA+, Zigbee®
Frequency
850MHz, 900MHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
Ethernet, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Features
IoT Gateway
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.