Image for NS9750B-A1-C200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS9750B-A1-C200

DigiKey Part Number
602-1773-ND
Manufacturer
Manufacturer Product Number
NS9750B-A1-C200
Description
IC ARM9 MICROPROCESSOR 388BGA
Customer Reference
Detailed Description
ARM9® NET+ARM® Network Processor Microcontroller IC External Program Memory 388-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Network Processor
Core Processor
ARM9®
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
External
Interface
EBI/EMI, Ethernet, DMA, I2C, IEEE 1284, LCD, PCI/CardBus, SPI, UART, USB
Number of I/O
50
Voltage - Supply
1.4V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
388-BBGA
Supplier Device Package
388-BGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.