1 Port RJ45 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

498-0092

DigiKey Part Number
498-0092-ND
Manufacturer
Manufacturer Product Number
498-0092
Description
CONN JACK 1PORT 100 BASE-T
Customer Reference
Detailed Description
1 Port RJ45 10/100 Base-T, AutoMDIX
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
-
Orientation
-
Termination
-
Height Above Board
-
LED Color
-
Number of Cores per Jack
4
Shielding
-
Features
-
Tab Direction
-
Contact Material
-
Contact Finish
-
Operating Temperature
-
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.