Temperature Sensor Digital, Remote
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301-1141-01

DigiKey Part Number
602-1525-ND
Manufacturer
Manufacturer Product Number
301-1141-01
Description
SENSOR DIGITAL REMOTE
Customer Reference
Detailed Description
Temperature Sensor Digital, Remote
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Digital, Remote
Sensing Temperature - Local
-
Sensing Temperature - Remote
-
Output Type
-
Voltage - Supply
-
Resolution
-
Features
Output Switch
Accuracy - Highest (Lowest)
±0.5°C (±3.6°C)
Test Condition
-40°C ~ -10°C (-10°C ~ 85°C)
Operating Temperature
-40°C ~ 85°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.