
5988820307F | |
|---|---|
DigiKey Part Number | 350-2079-2-ND - Tape & Reel (TR) 350-2079-1-ND - Cut Tape (CT) 350-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988820307F |
Description | LED RGB CLEAR 1208 R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 635nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988820307F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.31000 | $2.31 |
| 10 | $1.66200 | $16.62 |
| 100 | $1.27620 | $127.62 |
| 500 | $1.10636 | $553.18 |
| 1,000 | $1.05100 | $1,051.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99970 | $2,999.10 |
| 6,000 | $0.96300 | $5,778.00 |
| 9,000 | $0.94421 | $8,497.89 |

