5988410202CF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: $0.44000
Datasheet
Green, Red 565nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green, Red 565nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 0606 (1616 Metric)
598-8440-207F

5988410202CF

DigiKey Part Number
350-3672-ND
Manufacturer
Manufacturer Product Number
5988410202CF
Description
LED GREEN/RED CLEAR 0606 SMD
Customer Reference
Detailed Description
Green, Red 565nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types