Image for 5952301013SNF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5952301013SNF

DigiKey Part Number
5952301013SNF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5952301013SNF
Description
LED CBI 2MM PRISM G 13 SIL LENS
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.