Direct



5913001113HF | |
|---|---|
DigiKey Part Number | 5913001113HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913001113HF |
Description | LED CBI 3MM SQ GREEN/RED SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green, Red 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
EDA/CAD Models | 5913001113HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Green, Red | |
Wavelength - Peak | - | |
Configuration | - | |
Current | 30mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


