Image for 5680203311F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680203311F

DigiKey Part Number
5680203311F-ND
Manufacturer
Manufacturer Product Number
5680203311F
Description
LED CBI 3MM QUAD RED/YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 2), Yellow (x 2) 1.7V Red, 1.8V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 2), Yellow (x 2)
Wavelength - Peak
635nm, 585nm
Configuration
4 High
Current
-
Millicandela Rating
1.6mcd Red, 1.6mcd Yellow
Viewing Angle
60°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.7V Red, 1.8V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
525$1.56524$821.75