
5642210222F | |
|---|---|
DigiKey Part Number | 350-2822-ND |
Manufacturer | |
Manufacturer Product Number | 5642210222F |
Description | LED CBI 3MM 3X1 GRN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Tinted 2.1V 30mA Round with Domed Top Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 565nm | |
Configuration | 3 High | |
Current | 30mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | - | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.02000 | $4.02 |
| 10 | $2.95900 | $29.59 |
| 100 | $2.33220 | $233.22 |
| 500 | $2.05740 | $1,028.70 |
| 1,000 | $1.96799 | $1,967.99 |
| 2,000 | $1.89234 | $3,784.68 |
| 5,000 | $1.80997 | $9,049.85 |

