LED Circuit Board Indicator LED Circuit Board Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640710777F

DigiKey Part Number
350-3699-ND
Manufacturer
Manufacturer Product Number
5640710777F
Description
LED CBI 3MM 3X1 BI-COLOR
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.