LED Panel Indicator Green, Red 200° 2.1V Green, 1.8V Red 30mA Green, 40mA Red Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5583101027F

DigiKey Part Number
350-2984-ND
Manufacturer
Manufacturer Product Number
5583101027F
Description
LED PNL IND GRN/RED 3MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 200° 2.1V Green, 1.8V Red 30mA Green, 40mA Red Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2.1V Green, 1.8V Red
Current
30mA Green, 40mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
3.7mcd Green, 12.6mcd Red
Wavelength - Peak
565nm Green, 660nm Red
Viewing Angle
200°
Termination Style
Wire Leads - 14" (355.60mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$1.77104$885.52