5523511 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 98
Unit Price: $4.88000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused 2.3V Green, 2.1V Red 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5523511

DigiKey Part Number
350-1413-ND
Manufacturer
Manufacturer Product Number
5523511
Description
LED CBI 5MM BI-LVL GRN/RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused 2.3V Green, 2.1V Red 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green, Red (x 2)
Wavelength - Peak
565nm, 635nm
Configuration
2 High
Current
10mA
Millicandela Rating
8mcd Green, 5mcd Red
Viewing Angle
65°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.3V Green, 2.1V Red
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes