Light Pipe Single Diffused Rigid Board Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515119400630DF

DigiKey Part Number
350-515119400630DF-ND
Manufacturer
Manufacturer Product Number
515119400630DF
Description
VLPDOME.118X.630"LGPCM.090"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Diffused Rigid Board Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Color
Diffused
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Snap-In
Lens Style
Round with Domed Top
Lens Size
3.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1,550$0.55297$857.10