66166 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 30
Unit Price: $147.92000
Datasheet
Dissipative Table, Workbench Grounding Mat Vinyl Blue, Dark 4' (1.22m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dissipative Table, Workbench Grounding Mat Vinyl Blue, Dark 4' (1.22m) X 2' (0.61m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

66166

DigiKey Part Number
16-1122-ND
Manufacturer
Manufacturer Product Number
66166
Description
TABLE MAT VINYL BLUE DARK 4'
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Vinyl Blue, Dark 4' (1.22m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
4' (1.22m)
Width
2' (0.61m)
Thickness
0.06" (1.52mm)
Color
Blue, Dark
Material
Vinyl
Number of Layers
2
Features
Dissipative
Includes
Ground Cord, Ground Snap Kit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes