
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage | |
Dimensions - Overall | 17.00" L x 13.00" W x 12.63" H (431.8mm x 330.2mm x 320.8mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative |





