
EXC-I-N-N | |
|---|---|
DigiKey Part Number | 2272-EXC-I-N-N-ND |
Manufacturer | Dent Instruments |
Manufacturer Product Number | EXC-I-N-N |
Description | MOBILE 600 VAC/VDC AAC LOG RTD |
Customer Reference | |
Detailed Description | Multifunction I/O Datalogger USB Type B, RJ-45 USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dent Instruments | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Datalogger | |
Bus Connection | USB Type B, RJ-45 | |
Front Connection | USB | |
Number of Inputs and Type | 7 - Analog | |
Input Range | 0 ~ 20mA, 4 ~ 20mA, 0 ~ 10VDC, 600V | |
Number of Outputs and Type | 2 - Digital | |
Sampling Rate (Per Second) | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,514.00000 | $2,514.00 |





