New at DigiKey
Multifunction I/O Datalogger USB Type B, RJ-45 USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-I-N-F

DigiKey Part Number
2272-EXC-I-N-F-ND
Manufacturer
Dent Instruments
Manufacturer Product Number
EXC-I-N-F
Description
MOBILE 600 VAC/VDC AAC LOG RTD
Customer Reference
Detailed Description
Multifunction I/O Datalogger USB Type B, RJ-45 USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dent Instruments
Series
Packaging
Case
Part Status
Active
Function
Multifunction I/O
Type
Datalogger
Bus Connection
USB Type B, RJ-45
Front Connection
USB
Number of Inputs and Type
7 - Analog
Input Range
0 ~ 20mA, 4 ~ 20mA, 0 ~ 10VDC, 600V
Number of Outputs and Type
2 - Digital
Sampling Rate (Per Second)
200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$2,666.00000$2,666.00