
PJB-24V150WHNA | |
|---|---|
DigiKey Part Number | 1145-PJB-24V150WHNA-ND |
Manufacturer | |
Manufacturer Product Number | PJB-24V150WHNA |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.40" L x 3.35" W x 1.85" H (188.0mm x 85.0mm x 47.0mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $60.06167 | $1,441.48 |

