Image for KFB1724SHT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KFB1724SHT

DigiKey Part Number
603-KFB1724SHT-ND
Manufacturer
Manufacturer Product Number
KFB1724SHT
Description
FAN IMP MTRZD 175X69MM 24VDC
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 334.8 CFM (9.37m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 175mm Dia
Width
69.00mm
Air Flow
334.8 CFM (9.37m³/min)
Static Pressure
1.884 in H2O (469.3 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
67.5dB(A)
Power (Watts)
69.12 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
1.5 lbs (670.0 g)
Current Rating (Amps)
2.88A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.