
KFB1248GHS-F00 | |
|---|---|
DigiKey Part Number | 603-KFB1248GHS-F00-ND |
Manufacturer | |
Manufacturer Product Number | KFB1248GHS-F00 |
Description | FAN IMP MTRZD 120X54MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 120mm Dia Ball 190.3 CFM (5.33m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 120mm Dia | |
Width | 54.00mm | |
Air Flow | 190.3 CFM (5.33m³/min) | |
Static Pressure | 1.835 in H2O (457.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 30.24 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.630A | |
Voltage Range | 28 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |

