
GTB040PUD26R | |
|---|---|
DigiKey Part Number | 603-1885-ND |
Manufacturer | |
Manufacturer Product Number | GTB040PUD26R |
Description | FAN BLWR CENT 404X257MM 400VAC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 400VAC Round - 404mm Dia Ball 3532.0 CFM (98.90m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 400VAC | |
Size / Dimension | Round - 404mm Dia | |
Width | 256.6mm | |
Air Flow | 3532.0 CFM (98.90m³/min) | |
Static Pressure | 3.031 in H2O (755.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 79.0dB(A) | |
Power (Watts) | 640W | |
RPM | 1850 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | cUL, TUV, UL | |
Weight | 23 lbs (10.4 kg) | |
Current Rating (Amps) | 1.75A | |
Voltage Range | 380 ~ 480VAC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $769.61500 | $9,235.38 |

