Fan Motorized Impellers 400VAC Round - 404mm Dia Ball 3532.0 CFM (98.90m³/min) Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTB040PUD26R N1

DigiKey Part Number
603-1886-ND
Manufacturer
Manufacturer Product Number
GTB040PUD26R N1
Description
FAN BLWR CENT 404X257MM 400VAC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 400VAC Round - 404mm Dia Ball 3532.0 CFM (98.90m³/min) Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Voltage - Rated
400VAC
Size / Dimension
Round - 404mm Dia
Width
227.3mm
Air Flow
3532.0 CFM (98.90m³/min)
Static Pressure
2.050 in H2O (510.6 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
PWM Control, Speed Sensor (Tach)
Noise
79.0dB(A)
Power (Watts)
640W
RPM
1850 RPM
Termination
Terminal Block
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
cUL, TUV, UL
Weight
26 lbs (11.8 kg)
Current Rating (Amps)
1.75A
Voltage Range
380 ~ 480VAC
Material - Frame
Aluminum
Material - Blade
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
12$770.62500$9,247.50
Manufacturers Standard Package