Fan Motorized Impellers 230VAC Round - 404mm Dia Ball 2068.0 CFM (57.90m³/min)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTB040FUC23R

DigiKey Part Number
603-1883-ND
Manufacturer
Manufacturer Product Number
GTB040FUC23R
Description
FAN BLWR CENT 404X227MM 230VAC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 404mm Dia Ball 2068.0 CFM (57.90m³/min)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 404mm Dia
Width
227.3mm
Air Flow
2068.0 CFM (57.90m³/min)
Static Pressure
2.050 in H2O (510.6 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Electronic Commutation (EC)
Noise
76.0dB(A)
Power (Watts)
250W
RPM
1500 RPM
Termination
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
cUL, TUV, UL
Weight
14 lbs (6.4 kg)
Current Rating (Amps)
3.1A
Voltage Range
200 ~ 277VAC
Material - Frame
Aluminum
Material - Blade
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
12$522.05083$6,264.61
Manufacturers Standard Package