
GTB040FUC20R | |
|---|---|
DigiKey Part Number | 603-1881-ND |
Manufacturer | |
Manufacturer Product Number | GTB040FUC20R |
Description | FAN BLWR CENT 400X203MM 230VAC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 404mm Dia Ball 1857.0 CFM (52.00m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 404mm Dia | |
Width | 203.0mm | |
Air Flow | 1857.0 CFM (52.00m³/min) | |
Static Pressure | 2.260 in H2O (562.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | PWM Control | |
Noise | 74.0dB(A) | |
Power (Watts) | 244W | |
RPM | 1600 RPM | |
Termination | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | cUL, TUV, UL | |
Weight | 14 lbs (6.4 kg) | |
Current Rating (Amps) | 3.1A | |
Voltage Range | 200 ~ 277VAC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $649.91750 | $7,799.01 |

