Fan Motorized Impellers 230VAC Round - 404mm Dia Ball 1857.0 CFM (52.00m³/min)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTB040FUC20R N1

DigiKey Part Number
603-1882-ND
Manufacturer
Manufacturer Product Number
GTB040FUC20R N1
Description
FAN BLWR CENT 400X203MM 230VAC
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 404mm Dia Ball 1857.0 CFM (52.00m³/min)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Round - 404mm Dia
Width
203.0mm
Air Flow
1857.0 CFM (52.00m³/min)
Static Pressure
2.260 in H2O (562.9 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
PWM Control
Noise
74.0dB(A)
Power (Watts)
244W
RPM
1600 RPM
Termination
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
cUL, TUV, UL
Weight
16 lbs (7.3 kg)
Current Rating (Amps)
3.1A
Voltage Range
200 ~ 277VAC
Material - Frame
Aluminum
Material - Blade
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.