
FFB1324VHE | |
|---|---|
DigiKey Part Number | 603-1442-ND |
Manufacturer | |
Manufacturer Product Number | FFB1324VHE |
Description | FAN AXIAL 127X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 160.0 CFM (4.48m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB1324VHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 160.0 CFM (4.48m³/min) | |
Static Pressure | 0.504 in H2O (125.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 53.0dB(A) | |
Power (Watts) | 14.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |

