DG06D4805A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delta Electronics
In Stock: 0
Unit Price: $16.59780
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG06D4805A

DigiKey Part Number
941-1528-ND
Manufacturer
Manufacturer Product Number
DG06D4805A
Description
DC DC CONVERTER +/-5V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
Medical
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 71°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
100$20.65090$2,065.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.