BFB1012H-F00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: $24.33000
Datasheet
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 25.4 CFM (0.711m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB1012H-F00

DigiKey Part Number
603-1119-ND
Manufacturer
Manufacturer Product Number
BFB1012H-F00
Description
FAN BLOWER 97.2X33MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 25.4 CFM (0.711m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97.2mm L x 94.4mm H
Width
33.00mm
Air Flow
25.4 CFM (0.711m³/min)
Static Pressure
1.000 in H2O (249.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
52.0dB(A)
Power (Watts)
9.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.353 lb (160.12 g)
Current Rating (Amps)
0.800A
Voltage Range
4 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes