AFB0524HHB-R00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 96
Unit Price: $7.90000
Datasheet
Image for AFB0524HHB-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0524HHB-R00

DigiKey Part Number
603-AFB0524HHB-R00-ND
Manufacturer
Manufacturer Product Number
AFB0524HHB-R00
Description
FAN AXIAL 50X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 16.2 CFM (0.454m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
16.2 CFM (0.454m³/min)
Static Pressure
0.315 in H2O (78.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
36.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.071 lb (32.21 g)
Current Rating (Amps)
0.080A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes