
DVP06XA-H2 | |
|---|---|
DigiKey Part Number | DVP06XA-H2-ND |
Manufacturer | |
Manufacturer Product Number | DVP06XA-H2 |
Description | I/O MOD 4 ANLG 2 ANLG 100-240V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Category | Number of Inputs and Type 4 - Analog |
Manufacturer Delta Electronics/Industrial Automation | Number of Outputs and Type 2 - Analog |
Series | Voltage - Supply 100 ~ 240VAC, 24VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Not For New Designs | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Approval Agency CE, cULus |
For Use With/Related Products DVP-EH3 Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $360.55667 | $2,163.34 |

