
DVP06SN11R | |
|---|---|
DigiKey Part Number | 2039-DVP06SN11R-ND |
Manufacturer | |
Manufacturer Product Number | DVP06SN11R |
Description | OUTPUT MODULE 6 REL 100-240V/24V |
Customer Reference | |
Detailed Description | Output Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Output Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 6 - Relay | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.65000 | $152.65 |
| 10 | $126.70400 | $1,267.04 |
| 25 | $118.45800 | $2,961.45 |
| 50 | $113.00620 | $5,650.31 |

