10 µH Shielded Inductor 1 A 496mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDER031B-100MS

DigiKey Part Number
2037-SDER031B-100MSTR-ND - Tape & Reel (TR)
2037-SDER031B-100MSCT-ND - Cut Tape (CT)
2037-SDER031B-100MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDER031B-100MS
Description
FIXED IND 10UH 1A 496 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1 A 496mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Shielded
DC Resistance (DCR)
496mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,268
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.17000$1.70
100$0.14010$14.01
1,000$0.11521$115.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10863$217.26
4,000$0.10242$409.68
6,000$0.09896$593.76
10,000$0.09477$947.70
14,000$0.09211$1,289.54
20,000$0.08937$1,787.40
50,000$0.08272$4,136.00
100,000$0.08156$8,156.00
Manufacturers Standard Package