20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR03S-203-FNH

DigiKey Part Number
2037-PFR03S-203-FNHTR-ND - Tape & Reel (TR)
2037-PFR03S-203-FNHCT-ND - Cut Tape (CT)
2037-PFR03S-203-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFR03S-203-FNH
Description
RES 20K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFR03S-203-FNH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141,750
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02600$0.26
25$0.01920$0.48
50$0.01540$0.77
100$0.01250$1.25
250$0.00968$2.42
500$0.00808$4.04
1,000$0.00685$6.85
5,000$0.00490$24.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00460$46.00
20,000$0.00413$82.60
30,000$0.00390$117.00
50,000$0.00366$183.00
70,000$0.00351$245.70
100,000$0.00338$338.00
Manufacturers Standard Package