2.2 µH Unshielded Molded Inductor 2.5 A 87mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTEK20161T-2R2MSR

DigiKey Part Number
2037-HTEK20161T-2R2MSRTR-ND - Tape & Reel (TR)
2037-HTEK20161T-2R2MSRCT-ND - Cut Tape (CT)
2037-HTEK20161T-2R2MSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTEK20161T-2R2MSR
Description
FIXED IND 2.2UH 2.5A 87 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 2.5 A 87mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Unshielded
DC Resistance (DCR)
87mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,332
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.22500$2.25
100$0.18530$18.53
1,000$0.15234$152.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13878$416.34
6,000$0.13087$785.22
9,000$0.12645$1,138.05
15,000$0.12110$1,816.50
21,000$0.11771$2,471.91
30,000$0.11422$3,426.60
75,000$0.11125$8,343.75
Manufacturers Standard Package