22 µH Shielded Drum Core, Wirewound Inductor 700 mA 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS680R-223M

DigiKey Part Number
DN7546TR-ND - Tape & Reel (TR)
DN7546CT-ND - Cut Tape (CT)
DN7546DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDS680R-223M
Description
FIXED IND 22UH 700MA 110 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 700 mA 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDS680R-223M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,279
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.72000$4.72
10$3.88100$38.81
100$3.21910$321.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.63000$5,260.00
Manufacturers Standard Package