RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 15.748" (400.00mm) X 15.748" (400.00mm) X 0.010" (0.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFAM0254*4

DigiKey Part Number
FFAM0254*4-ND
Manufacturer
Manufacturer Product Number
FFAM0254*4
Description
RF FERRITE SHEET 15.748"X15.748"
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 15.748" (400.00mm) X 15.748" (400.00mm) X 0.010" (0.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flexible Ferrite Sheet
Shape
Square
Length
15.748" (400.00mm)
Width
15.748" (400.00mm)
Thickness - Overall
0.010" (0.25mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
-
Material
Ferrite Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.