600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI1206R-600

DigiKey Part Number
197-EMI1206R-600TR-ND - Tape & Reel (TR)
197-EMI1206R-600CT-ND - Cut Tape (CT)
197-EMI1206R-600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMI1206R-600
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
EMI1206R-600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.50000$1.50
10$1.04100$10.41
25$0.89280$22.32
50$0.79040$39.52
100$0.69560$69.56
250$0.58052$145.13
500$0.57680$288.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47125$1,413.75
Manufacturers Standard Package