
1537R-20K | |
|---|---|
DigiKey Part Number | 197-1537R-20KTR-ND - Tape & Reel (TR) 197-1537R-20KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537R-20K |
Description | FIXED IND 2.2UH 485MA 950 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 485 mA 950mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 135MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.92000 | $2.92 |
| 10 | $2.40400 | $24.04 |
| 25 | $2.22440 | $55.61 |
| 50 | $2.09700 | $104.85 |
| 100 | $1.97730 | $197.73 |
| 250 | $1.82988 | $457.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.50614 | $3,765.35 |
| 5,000 | $1.49500 | $7,475.00 |

