1 µH Unshielded Molded Inductor 880 mA 290mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1537R-12K

DigiKey Part Number
197-1537R-12KTR-ND - Tape & Reel (TR)
197-1537R-12KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1537R-12K
Description
FIXED IND 1UH 880MA 290 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 880 mA 290mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
50 @ 25MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,311
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.92000$2.92
10$2.40400$24.04
25$2.22440$55.61
50$2.09700$104.85
100$1.97730$197.73
250$1.82988$457.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.50614$3,765.35
5,000$1.49500$7,475.00
Manufacturers Standard Package