100 µH Unshielded Inductor 151 mA 4.5Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1537-76J

DigiKey Part Number
1134-1095-2-ND - Tape & Reel (TR)
1134-1095-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1537-76J
Description
FIXED IND 100UH 151MA 4.5 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Inductor 151 mA 4.5Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
9.5MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,717
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.66000$3.66
10$3.01100$30.11
25$2.78560$69.64
50$2.62640$131.32
100$2.47640$247.64
250$2.42812$607.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.11960$2,119.60
2,000$1.99932$3,998.64
3,000$1.93225$5,796.75
5,000$1.90440$9,522.00
Manufacturers Standard Package